
ADSP-21060LAB-160 | |
|---|---|
DigiKey Part Number | ADSP-21060LAB-160-ND |
Manufacturer | |
Manufacturer Product Number | ADSP-21060LAB-160 |
Description | IC DSP CONTROLLER 32BIT 225BGA |
Customer Reference | |
Detailed Description | Floating Point Digital Signal Processor (DSP) 40MHz 225-PBGA (23x23) |
Datasheet | Datasheet |
EDA/CAD Models | ADSP-21060LAB-160 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Floating Point | |
Interface | Host Interface, Link Port, Serial Port | |
Clock Rate | 40MHz | |
Non-Volatile Memory | External | |
On-Chip RAM | 512kB | |
Voltage - I/O | 3.30V | |
Voltage - Core | 3.30V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | 225-BBGA | |
Supplier Device Package | 225-PBGA (23x23) | |
Base Product Number |

