Fixed Point Digital Signal Processor (DSP) 20MHz 68-PLCC (24.23x24.23)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADSP-2105BP-80

DigiKey Part Number
ADSP-2105BP-80-ND
Manufacturer
Manufacturer Product Number
ADSP-2105BP-80
Description
IC DSP CONTROLLER 16BIT 68PLCC
Customer Reference
Detailed Description
Fixed Point Digital Signal Processor (DSP) 20MHz 68-PLCC (24.23x24.23)
Datasheet
 Datasheet
EDA/CAD Models
ADSP-2105BP-80 Models
Product Attributes
Filter Similar Products
Category
On-Chip RAM
3kB
Manufacturer
Analog Devices Inc.
Voltage - I/O
5.00V
Series
Voltage - Core
5.00V
Packaging
Tube
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Fixed Point
Package / Case
68-LCC (J-Lead)
Interface
Synchronous Serial Port (SSP)
Supplier Device Package
68-PLCC (24.23x24.23)
Clock Rate
20MHz
Base Product Number
Non-Volatile Memory
External
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.