
ADSC584WCBCZ4A12 | |
|---|---|
DigiKey Part Number | 505-ADSC584WCBCZ4A12-ND |
Manufacturer | |
Manufacturer Product Number | ADSC584WCBCZ4A12 |
Description | ADSP-SC584W REV 1.2 |
Customer Reference | |
Detailed Description | Floating Point Digital Signal Processor (DSP) 450MHz 349-CSPBGA (19x19) |
Datasheet | Datasheet |
Category | Voltage - I/O 3.30V |
Manufacturer Analog Devices Inc. | Voltage - Core 1.1V |
Series | Operating Temperature -40°C ~ 105°C (TA) |
Packaging Tray | Grade Automotive |
Part Status Discontinued at DigiKey | Qualification AEC-Q100 |
Type Floating Point | Mounting Type Surface Mount |
Interface CAN, EBI/EMI, Ethernet, DAI, I2C, MMC/SD/SDIO, SPI, SPORT, UART/USART, USB OTG | Package / Case 349-LFBGA, CSPBGA |
Clock Rate 450MHz | Supplier Device Package 349-CSPBGA (19x19) |
Non-Volatile Memory ROM (512kB) | Base Product Number |
On-Chip RAM 896kB |

