
ADSC571WCSWZ400 | |
|---|---|
DigiKey Part Number | 505-ADSC571WCSWZ400-ND |
Manufacturer | |
Manufacturer Product Number | ADSC571WCSWZ400 |
Description | ARM, 2X SHARC,450MHZ |
Customer Reference | |
Detailed Description | Fixed/Floating Point Digital Signal Processor (DSP) 450MHz, 450MHz 176-LQFP-EP (24x24) |
Datasheet | Datasheet |
Category | On-Chip RAM 2MB |
Manufacturer Analog Devices Inc. | Voltage - I/O 3.30V |
Series | Voltage - Core 1.1V |
Packaging Tray | Operating Temperature -40°C ~ 105°C (TA) |
Part Status Discontinued at DigiKey | Grade Automotive |
Type Fixed/Floating Point | Mounting Type Surface Mount |
Interface CAN, EBI/EMI, Ethernet, DAI, I2C, MMC/SD/SDIO, SPI, SPORT, UART/USART, USB OTG | Package / Case 176-LQFP Exposed Pad |
Clock Rate 450MHz, 450MHz | Supplier Device Package 176-LQFP-EP (24x24) |
Non-Volatile Memory External | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,23000 € | 34,23 € |
| 10 | 28,69600 € | 286,96 € |
| Unit Price without VAT: | 34,23000 € |
|---|---|
| Unit Price with VAT: | 40,73370 € |

