
ADRV1CRR-PCIE | |
|---|---|
DigiKey Part Number | ADRV1CRR-PCIE-ND |
Manufacturer | |
Manufacturer Product Number | ADRV1CRR-PCIE |
Description | SDR MODULE CARRIER/PCIE ENDPOINT |
Customer Reference | |
Detailed Description | ADRV9361, ADRV9364 - Transceiver Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Transceiver | |
Frequency | - | |
Contents | Board(s), Accessories | |
Antenna Type | - | |
Utilized IC / Part | ADRV9361, ADRV9364 | |
Note | - | |
RF Type | - | |
RF Frequency | - | |
Function | Transceiver |

