AD9375 - Transceiver Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AD9375 - Transceiver Evaluation Board
Analog Devices AD9375 Transceiver | Digi-Key Daily
RadioVerse AD9375 DPD Overview

ADRV-DPD1/PCBZ

DigiKey Part Number
ADRV-DPD1/PCBZ-ND
Manufacturer
Manufacturer Product Number
ADRV-DPD1/PCBZ
Description
EVAL BRD SMALL CELL RADIO REF DE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
AD9375 - Transceiver Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Transceiver
Frequency
-
Contents
Board(s), Power Supply, Accessories
Antenna Type
-
Utilized IC / Part
AD9375
Note
-
RF Type
-
RF Frequency
-
Function
Transceiver
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13.901,08000 €3.901,08 €
Manufacturers Standard Package
Unit Price without VAT:3.901,08000 €
Unit Price with VAT:4.642,28520 €