Image for ADRF8800WASWZ is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADRF8800WASWZ

DigiKey Part Number
505-ADRF8800WASWZ-ND
Manufacturer
Manufacturer Product Number
ADRF8800WASWZ
Description
LOW POWER 2.4GHZ WIRELESS SYSTEM
Customer Reference
Detailed Description
Battery Battery Monitor IC 48-LQFP-EP (7x7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Discontinued at DigiKey
Function
Battery Monitor
Battery Chemistry
-
Number of Cells
1
Fault Protection
-
Interface
SPI, UART
Operating Temperature
-
Grade
Qualification
Mounting Type
Surface Mount
Package / Case
48-LQFP Exposed Pad
Supplier Device Package
48-LQFP-EP (7x7)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.