ADRF6821 - PLL, Fractional-N 450MHz ~ 2.8GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADRF6821-EVALZ

DigiKey Part Number
ADRF6821-EVALZ-ND
Manufacturer
Manufacturer Product Number
ADRF6821-EVALZ
Description
ADRF6821 EVAL BOARD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
ADRF6821 - PLL, Fractional-N 450MHz ~ 2.8GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
PLL, Fractional-N
Frequency
450MHz ~ 2.8GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
ADRF6821
Note
-
RF Type
-
RF Frequency
450MHz ~ 2.8GHz
Function
PLL, Fractional-N
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1238,80000 €238,80 €
Manufacturers Standard Package
Unit Price without VAT:238,80000 €
Unit Price with VAT:284,17200 €