
ADRF6820-EVALZ | |
|---|---|
DigiKey Part Number | ADRF6820-EVALZ-ND |
Manufacturer | |
Manufacturer Product Number | ADRF6820-EVALZ |
Description | EVAL KIT 695-2400MHZ DEMODULATOR |
Customer Reference | |
Detailed Description | ADRF6820 - Demodulator 695MHz ~ 2.7GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Type | Demodulator | |
Frequency | 695MHz ~ 2.7GHz | |
Contents | Board(s), Cable(s) | |
Antenna Type | - | |
Utilized IC / Part | ADRF6820 | |
Note | - | |
RF Type | - | |
RF Frequency | 695MHz ~ 2.7GHz | |
Function | Demodulator | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 196,50000 € | 196,50 € |
| Unit Price without VAT: | 196,50000 € |
|---|---|
| Unit Price with VAT: | 233,83500 € |

