


ADRF6807-EVALZ | |
|---|---|
DigiKey Part Number | ADRF6807-EVALZ-ND |
Manufacturer | |
Manufacturer Product Number | ADRF6807-EVALZ |
Description | EVAL BOARD FOR ADRF6807 |
Customer Reference | |
Detailed Description | ADRF6807 - Demodulator 700MHz ~ 1.05GHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer Analog Devices Inc. | Utilized IC / Part ADRF6807 |
Packaging Box | RF Frequency 700MHz ~ 1.05GHz |
Part Status Discontinued at DigiKey | Function Demodulator |
Type Demodulator | Base Product Number |
Frequency 700MHz ~ 1.05GHz |

