
ADRF6806-EVALZ | |
|---|---|
DigiKey Part Number | ADRF6806-EVALZ-ND |
Manufacturer | |
Manufacturer Product Number | ADRF6806-EVALZ |
Description | EVAL BOARD FOR ADRF6806 |
Customer Reference | |
Detailed Description | ADRF6806 - Demodulator 50MHz ~ 525MHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer Analog Devices Inc. | Utilized IC / Part ADRF6806 |
Packaging Box | RF Frequency 50MHz ~ 525MHz |
Part Status Discontinued at DigiKey | Function Demodulator |
Type Demodulator | Base Product Number |
Frequency 50MHz ~ 525MHz |

