ADRF6720ACPZ-R7 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 5.406
Unit Price: 15,05000 €
Datasheet
RF Modulator IC 40-WFQFN Exposed Pad, CSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADRF6720ACPZ-R7

DigiKey Part Number
ADRF6720ACPZ-R7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADRF6720ACPZ-R7
Description
RF MODULATOR 40WFQFN
Customer Reference
Detailed Description
RF Modulator IC 40-WFQFN Exposed Pad, CSP
Datasheet
 Datasheet
EDA/CAD Models
ADRF6720ACPZ-R7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Modulator
LO Frequency
356MHz ~ 2.855GHz
P1dB
12.2dBm
Noise Floor
-158dBm/Hz
Output Power
5dBm
Current - Supply
425 mA
Voltage - Supply
3.3V
Test Frequency
2GHz
Mounting Type
Surface Mount
Package / Case
40-WFQFN Exposed Pad, CSP
Supplier Device Package
40-LFCSP-WQ (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable