


ADRF6704-EVALZ | |
|---|---|
DigiKey Part Number | ADRF6704-EVALZ-ND |
Manufacturer | |
Manufacturer Product Number | ADRF6704-EVALZ |
Description | EVAL BOARD FOR ADRF6704 |
Customer Reference | |
Detailed Description | ADRF6704 - Modulator 2.05GHz ~ 3GHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer Analog Devices Inc. | Utilized IC / Part ADRF6704 |
Packaging Box | RF Frequency 2.05GHz ~ 3GHz |
Part Status Discontinued at DigiKey | Function Modulator |
Type Modulator | Base Product Number |
Frequency 2.05GHz ~ 3GHz |


