


ADRF6703ACPZ-R7 | |
|---|---|
DigiKey Part Number | ADRF6703ACPZ-R7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADRF6703ACPZ-R7 |
Description | RF MODULATOR 1.55-2.65GHZ 40QFN |
Customer Reference | |
Detailed Description | RF Modulator IC 1.55GHz ~ 2.65GHz 40-VFQFN Exposed Pad, CSP |
Datasheet | Datasheet |
EDA/CAD Models | ADRF6703ACPZ-R7 Models |
Category | Output Power 2.75dBm |
Manufacturer Analog Devices Inc. | Current - Supply 240 mA |
Packaging Tape & Reel (TR) | Voltage - Supply 4.75V ~ 5.25V |
Part Status Obsolete | Test Frequency 2.6GHz |
Function Modulator | Mounting Type Surface Mount |
LO Frequency 2.1GHz ~ 2.6GHz | Package / Case 40-VFQFN Exposed Pad, CSP |
RF Frequency 1.55GHz ~ 2.65GHz | Supplier Device Package 40-LFCSP-VQ (6x6) |
P1dB 11.8dB | Base Product Number |
Noise Floor -159.7dBm/Hz |


