


ADRF6702ACPZ-R7 | |
|---|---|
DigiKey Part Number | ADRF6702ACPZ-R7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADRF6702ACPZ-R7 |
Description | RF MODULATOR 1.2GHZ-2.4GHZ 40QFN |
Customer Reference | |
Detailed Description | RF Modulator IC 1.2GHz ~ 2.4GHz 40-VFQFN Exposed Pad, CSP |
Datasheet | Datasheet |
EDA/CAD Models | ADRF6702ACPZ-R7 Models |
Category | Output Power 4dBm |
Manufacturer Analog Devices Inc. | Current - Supply 240 mA |
Packaging Tape & Reel (TR) | Voltage - Supply 4.75V ~ 5.25V |
Part Status Obsolete | Test Frequency 1.85GHz |
Function Modulator | Mounting Type Surface Mount |
LO Frequency 1.55GHz ~ 2.15GHz | Package / Case 40-VFQFN Exposed Pad, CSP |
RF Frequency 1.2GHz ~ 2.4GHz | Supplier Device Package 40-LFCSP-VQ (6x6) |
P1dB 13.5dBm | Base Product Number |
Noise Floor -158dBm/Hz |


