



ADRF6701ACPZ-R7 | |
|---|---|
DigiKey Part Number | ADRF6701ACPZ-R7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADRF6701ACPZ-R7 |
Description | RF MODULATR 400MHZ-1.25GHZ 40QFN |
Customer Reference | |
Detailed Description | RF Modulator IC 400MHz ~ 1.25GHz 40-VFQFN Exposed Pad, CSP |
Datasheet | Datasheet |
EDA/CAD Models | ADRF6701ACPZ-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Modulator | |
LO Frequency | 750MHz ~ 1.15GHz | |
RF Frequency | 400MHz ~ 1.25GHz | |
P1dB | 10.3dB | |
Noise Floor | -159.4dBm/Hz | |
Output Power | 2.1dBm | |
Current - Supply | 290 mA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Test Frequency | 1.1GHz | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 40-LFCSP-VQ (6x6) | |
Base Product Number |




