
ADRF6658BCPZ | |
|---|---|
DigiKey Part Number | ADRF6658BCPZ-ND |
Manufacturer | |
Manufacturer Product Number | ADRF6658BCPZ |
Description | IC MIXER DUAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC Cellular 690MHz ~ 3.8GHz 48-LFCSP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | ADRF6658BCPZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
RF Type | Cellular | |
Frequency | 690MHz ~ 3.8GHz | |
Number of Mixers | 2 | |
Gain | 26.5dB | |
Noise Figure | - | |
Secondary Attributes | - | |
Current - Supply | 440mA | |
Voltage - Supply | 3.3V | |
Mounting Type | Surface Mount | |
Package / Case | 48-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 48-LFCSP (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,60000 € | 28,60 € |
| 10 | 23,17600 € | 231,76 € |
| 33 | 21,47545 € | 708,69 € |
| 132 | 20,09864 € | 2.653,02 € |
| 264 | 19,58705 € | 5.170,98 € |
| Unit Price without VAT: | 28,60000 € |
|---|---|
| Unit Price with VAT: | 34,03400 € |

