
ADRF6650-EVALZ | |
|---|---|
DigiKey Part Number | 505-ADRF6650-EVALZ-ND |
Manufacturer | |
Manufacturer Product Number | ADRF6650-EVALZ |
Description | ADRF6650 EVAL BOARD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADRF6650 - Downconverter 450MHz ~ 2.7GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Downconverter | |
Frequency | 450MHz ~ 2.7GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | ADRF6650 | |
Note | - | |
RF Type | - | |
RF Frequency | 450MHz ~ 2.7GHz | |
Function | Downconverter | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 180,36000 € | 180,36 € |
| Unit Price without VAT: | 180,36000 € |
|---|---|
| Unit Price with VAT: | 214,62840 € |



