
ADRF6620-EVALZ | |
|---|---|
DigiKey Part Number | ADRF6620-EVALZ-ND |
Manufacturer | |
Manufacturer Product Number | ADRF6620-EVALZ |
Description | EVAL BOARD FOR ADRF6620 |
Customer Reference | |
Detailed Description | ADRF6620 - Mixer 700MHz ~ 2.7GHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s), Cable(s) |
Manufacturer Analog Devices Inc. | Utilized IC / Part ADRF6620 |
Packaging Box | RF Frequency 700MHz ~ 2.7GHz |
Part Status Discontinued at DigiKey | Function Mixer |
Type Mixer | Base Product Number |
Frequency 700MHz ~ 2.7GHz |

