
ADRF6614ACPZ-R7 | |
|---|---|
DigiKey Part Number | ADRF6614ACPZ-R7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADRF6614ACPZ-R7 |
Description | IC MIXER 2.5-2.9GHZ DWN 40LFCSP |
Customer Reference | |
Detailed Description | RF Mixer IC GSM 700MHz ~ 3GHz 48-LFCSP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | ADRF6614ACPZ-R7 Models |
Category | Noise Figure 10.7dB |
Manufacturer Analog Devices Inc. | Current - Supply 260mA |
Packaging Tape & Reel (TR) | Voltage - Supply 5V |
Part Status Obsolete | Mounting Type Surface Mount |
RF Type GSM | Package / Case 48-WFQFN Exposed Pad, CSP |
Frequency 700MHz ~ 3GHz | Supplier Device Package 48-LFCSP (7x7) |
Number of Mixers 2 | Base Product Number |
Gain 9dB |

