
ADRF6612ACPZ-R7 | |
|---|---|
DigiKey Part Number | ADRF6612ACPZ-R7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADRF6612ACPZ-R7 |
Description | IC MIXER 700-3000MHZ 48LFCSP |
Customer Reference | |
Detailed Description | RF Mixer IC 700MHz ~ 3GHz 48-LFCSP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | ADRF6612ACPZ-R7 Models |
Category | Noise Figure 10.7dB |
Manufacturer Analog Devices Inc. | Current - Supply 260mA |
Packaging Tape & Reel (TR) | Voltage - Supply 3.5V ~ 5.25V |
Part Status Obsolete | Mounting Type Surface Mount |
Frequency 700MHz ~ 3GHz | Package / Case 48-WFQFN Exposed Pad, CSP |
Number of Mixers 1 | Supplier Device Package 48-LFCSP (7x7) |
Gain 15dB | Base Product Number |

