


ADRF6604ACPZ-R7 | |
|---|---|
DigiKey Part Number | ADRF6604ACPZ-R7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADRF6604ACPZ-R7 |
Description | IC MIXER 2.5-2.9GHZ DWN 40LFCSP |
Customer Reference | |
Detailed Description | RF Mixer IC Cellular Down Converter 2.5GHz ~ 2.9GHz 40-LFCSP-VQ (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | ADRF6604ACPZ-R7 Models |
Category | Noise Figure 16dB |
Manufacturer Analog Devices Inc. | Secondary Attributes Down Converter |
Packaging Tape & Reel (TR) | Current - Supply 280mA |
Part Status Obsolete | Voltage - Supply 4.75V ~ 5.25V |
RF Type Cellular | Mounting Type Surface Mount |
Frequency 2.5GHz ~ 2.9GHz | Package / Case 40-VFQFN Exposed Pad, CSP |
Number of Mixers 1 | Supplier Device Package 40-LFCSP-VQ (6x6) |
Gain 6.3dB | Base Product Number |

