RF Mixer IC Cellular Integrated PLL and VCO 2.1GHz ~ 2.6GHz 40-LFCSP-VQ (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Mixer IC Cellular Integrated PLL and VCO 2.1GHz ~ 2.6GHz 40-LFCSP-VQ (6x6)
40-LFCSP-VQ Pad View
PLL Frequency Planning for Spurious Signal Elimination

ADRF6603ACPZ-R7

DigiKey Part Number
ADRF6603ACPZ-R7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADRF6603ACPZ-R7
Description
IC MIXER 2.1-2.6GHZ 40LFCSP
Customer Reference
Detailed Description
RF Mixer IC Cellular Integrated PLL and VCO 2.1GHz ~ 2.6GHz 40-LFCSP-VQ (6x6)
Datasheet
 Datasheet
EDA/CAD Models
ADRF6603ACPZ-R7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
RF Type
Cellular
Frequency
2.1GHz ~ 2.6GHz
Number of Mixers
1
Gain
6.7dB
Noise Figure
15.8dB
Secondary Attributes
Integrated PLL and VCO
Current - Supply
-
Voltage - Supply
4.75V ~ 5.25V
Mounting Type
Surface Mount
Package / Case
40-VFQFN Exposed Pad, CSP
Supplier Device Package
40-LFCSP-VQ (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable