



ADRF6601ACPZ-R7 | |
|---|---|
DigiKey Part Number | ADRF6601ACPZ-R7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADRF6601ACPZ-R7 |
Description | IC MIXER 300MHZ-2.5GHZ 40LFCSP |
Customer Reference | |
Detailed Description | RF Mixer IC Cellular Integrated PLL and VCO 300MHz ~ 2.5GHz 40-LFCSP-VQ (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | ADRF6601ACPZ-R7 Models |
Category | Noise Figure 14.8dB |
Manufacturer Analog Devices Inc. | Secondary Attributes Integrated PLL and VCO |
Packaging Tape & Reel (TR) | Voltage - Supply 4.75V ~ 5.25V |
Part Status Obsolete | Mounting Type Surface Mount |
RF Type Cellular | Package / Case 40-VFQFN Exposed Pad, CSP |
Frequency 300MHz ~ 2.5GHz | Supplier Device Package 40-LFCSP-VQ (6x6) |
Number of Mixers 1 | Base Product Number |
Gain 6.7dB |


