
ADRF6521ACPZ | |
|---|---|
DigiKey Part Number | 505-ADRF6521ACPZ-ND |
Manufacturer | |
Manufacturer Product Number | ADRF6521ACPZ |
Description | IC RF AMP GPS 3GHZ 20LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 3GHz 20-LFCSP (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADRF6521ACPZ Models |
Category | RF Type General Purpose |
Manufacturer Analog Devices Inc. | Voltage - Supply 4V ~ 5V |
Packaging Strip | Current - Supply 200mA |
Part Status Active | Mounting Type Surface Mount |
Frequency 3GHz | Package / Case 20-WFQFN Exposed Pad, CSP |
Gain 18dB | Supplier Device Package 20-LFCSP (3x3) |
Noise Figure 34.3dB | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,65000 € | 36,65 € |
| 10 | 29,92800 € | 299,28 € |
| 25 | 28,25000 € | 706,25 € |
| 100 | 26,40530 € | 2.640,53 € |
| 250 | 25,52604 € | 6.381,51 € |
| Unit Price without VAT: | 36,65000 € |
|---|---|
| Unit Price with VAT: | 43,61350 € |

