RF Amplifier IC General Purpose 3GHz 20-LFCSP (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADRF6521ACPZ-R7

DigiKey Part Number
505-ADRF6521ACPZ-R7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADRF6521ACPZ-R7
Description
IC RF AMP GPS 3GHZ 20LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Amplifier IC General Purpose 3GHz 20-LFCSP (3x3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
RF Type
General Purpose
Manufacturer
Analog Devices Inc.
Voltage - Supply
4V ~ 5V
Packaging
Tape & Reel (TR)
Current - Supply
200mA
Part Status
Active
Mounting Type
Surface Mount
Frequency
3GHz
Package / Case
20-WFQFN Exposed Pad, CSP
Gain
18dB
Supplier Device Package
20-LFCSP (3x3)
Noise Figure
34.3dB
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.50024,34193 €36.512,90 €
Manufacturers Standard Package
Unit Price without VAT:24,34193 €
Unit Price with VAT:28,96690 €