ADRF6521 - Amplifier 0Hz ~ 3GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ADRF6521 - Amplifier 0Hz ~ 3GHz Evaluation Board
ADRF6521-EVALZ

ADRF6521-EVALZ

DigiKey Part Number
505-ADRF6521-EVALZ-ND
Manufacturer
Manufacturer Product Number
ADRF6521-EVALZ
Description
ADRF6521 EVAL BOARD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
ADRF6521 - Amplifier 0Hz ~ 3GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Amplifier
Frequency
0Hz ~ 3GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
ADRF6521
Note
-
RF Type
-
RF Frequency
0Hz ~ 3GHz
Function
Amplifier
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1260,50000 €260,50 €
Manufacturers Standard Package
Unit Price without VAT:260,50000 €
Unit Price with VAT:309,99500 €