
ADRF6510ACPZ-R7 | |
|---|---|
DigiKey Part Number | ADRF6510ACPZ-R7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADRF6510ACPZ-R7 |
Description | IC QUADRATURE MODULATOR 32LFCSP |
Customer Reference | |
Detailed Description | RF IC Programmable Filter, VGA General Purpose 1MHz ~ 30MHz 32-LFCSP-VQ (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADRF6510ACPZ-R7 Models |
Category | RF Type General Purpose |
Manufacturer Analog Devices Inc. | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 32-VFQFN Exposed Pad, CSP |
Part Status Obsolete | Supplier Device Package 32-LFCSP-VQ (5x5) |
Function Programmable Filter, VGA | Base Product Number |
Frequency 1MHz ~ 30MHz |

