


EVAL-CN0583-CRR1 | |
|---|---|
DigiKey Part Number | 505-EVAL-CN0583-CRR1-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-CN0583-CRR1 |
Description | SMOKE DETECTOR CARRIER BOARD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Circuits from the Lab™ Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Driver | |
Embedded | Yes, MCU | |
Utilized IC / Part | - | |
Primary Attributes | 4-Channel (Quad) | |
Secondary Attributes | I2C Interface(s) | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,83000 € | 81,83 € |
| Unit Price without VAT: | 81,83000 € |
|---|---|
| Unit Price with VAT: | 97,37770 € |


