
ADRF5717-EVALZ | |
|---|---|
DigiKey Part Number | 505-ADRF5717-EVALZ-ND |
Manufacturer | |
Manufacturer Product Number | ADRF5717-EVALZ |
Description | EVAL FOR ADRF5717 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADRF5717 - Attenuator 1MHz ~ 30GHz Evaluation Board |
Datasheet | Datasheet |
Category | Frequency 1MHz ~ 30GHz |
Manufacturer Analog Devices Inc. | Contents Board(s) |
Packaging Box | Utilized IC / Part ADRF5717 |
Part Status Active | RF Frequency 1MHz ~ 30GHz |
Type Attenuator | Function Attenuator |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 368,59000 € | 368,59 € |
| Unit Price without VAT: | 368,59000 € |
|---|---|
| Unit Price with VAT: | 438,62210 € |

