
ADRF5716-EVALZ | |
|---|---|
DigiKey Part Number | 505-ADRF5716-EVALZ-ND |
Manufacturer | |
Manufacturer Product Number | ADRF5716-EVALZ |
Description | EVAL FOR ADRF5716 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADRF5716 - Attenuator 100MHz ~ 30GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Attenuator | |
Frequency | 100MHz ~ 30GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | ADRF5716 | |
Note | - | |
RF Type | - | |
RF Frequency | 100MHz ~ 30GHz | |
Function | Attenuator |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 368,59000 € | 368,59 € |
| Unit Price without VAT: | 368,59000 € |
|---|---|
| Unit Price with VAT: | 438,62210 € |

