Parametric Equivalent

ADRF5715BCCZN-R7 | |
|---|---|
DigiKey Part Number | 505-ADRF5715BCCZN-R7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADRF5715BCCZN-R7 |
Description | 16DB DATT 9 KHZ - 30 GHZ, REEL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 16dB 1 MHz ~ 30 GHz 50 Ohms 30dBm 12-VFLGA Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Attenuation Value | 16dB | |
Frequency Range | 1 MHz ~ 30 GHz | |
Power (Watts) | 30dBm | |
Impedance | 50 Ohms | |
Grade | - | |
Qualification | - | |
Package / Case | 12-VFLGA Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 53,33470 € | 26.667,35 € |
| Unit Price without VAT: | 53,33470 € |
|---|---|
| Unit Price with VAT: | 63,46829 € |


