Parametric Equivalent

ADRF5700BCCZN-R7 | |
|---|---|
DigiKey Part Number | 505-ADRF5700BCCZN-R7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADRF5700BCCZN-R7 |
Description | 100MHZ-22GHZ, DATT, 46DB, REEL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 2dB ~ 46dB 100 MHz ~ 22 GHz 50 Ohms 15dBm 20-VFLGA Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | ADRF5700BCCZN-R7 Models |
Category | Frequency Range 100 MHz ~ 22 GHz |
Manufacturer Analog Devices Inc. | Power (Watts) 15dBm |
Packaging Tape & Reel (TR) | Impedance 50 Ohms |
Part Status Active | Package / Case 20-VFLGA Exposed Pad |
Attenuation Value 2dB ~ 46dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADRF5700BCCZN | Analog Devices Inc. | 47 | 505-ADRF5700BCCZN-ND | 87,06000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 63,14572 € | 31.572,86 € |
| Unit Price without VAT: | 63,14572 € |
|---|---|
| Unit Price with VAT: | 75,14341 € |


