
ADRF5549BCPZN-R7 | |
|---|---|
DigiKey Part Number | 505-ADRF5549BCPZN-R7TR-ND - Tape & Reel (TR) 505-ADRF5549BCPZN-R7CT-ND - Cut Tape (CT) 505-ADRF5549BCPZN-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADRF5549BCPZN-R7 |
Description | 1.8 - 2.8GHZ LNA + 40W SPDT, DUA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Front End 1.8GHz ~ 2.8GHz General Purpose 40-LFCSP-VQ (6x6) |
Datasheet | Datasheet |
Category | Frequency 1.8GHz ~ 2.8GHz |
Manufacturer Analog Devices Inc. | Features SPDT |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 40-VFQFN Exposed Pad, CSP |
Part Status Active | Supplier Device Package 40-LFCSP-VQ (6x6) |
RF Type General Purpose | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,71000 € | 27,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 18,34725 € | 13.760,44 € |
| Unit Price without VAT: | 27,71000 € |
|---|---|
| Unit Price with VAT: | 32,97490 € |

