RF Front End 3.7GHz ~ 5.3GHz General Purpose 40-LFCSP-VQ (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADRF5547BCPZN

DigiKey Part Number
505-ADRF5547BCPZN-ND
Manufacturer
Manufacturer Product Number
ADRF5547BCPZN
Description
4.0 - 5.5GHZ LNA + 40W SPDT, DUA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Front End 3.7GHz ~ 5.3GHz General Purpose 40-LFCSP-VQ (6x6)
Datasheet
 Datasheet
EDA/CAD Models
ADRF5547BCPZN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
3.7GHz ~ 5.3GHz
Manufacturer
Analog Devices Inc.
Features
SPDT
Packaging
Bulk
Package / Case
40-VFQFN Exposed Pad, CSP
Part Status
Active
Supplier Device Package
40-LFCSP-VQ (6x6)
RF Type
General Purpose
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
127,22000 €27,22 €
1022,03600 €220,36 €
3720,28081 €750,39 €
11119,23090 €2.134,63 €
25918,61575 €4.821,48 €
Manufacturers Standard Package
Unit Price without VAT:27,22000 €
Unit Price with VAT:32,39180 €