
ADRF5547BCPZN-R7 | |
|---|---|
DigiKey Part Number | 505-ADRF5547BCPZN-R7TR-ND - Tape & Reel (TR) 505-ADRF5547BCPZN-R7CT-ND - Cut Tape (CT) 505-ADRF5547BCPZN-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADRF5547BCPZN-R7 |
Description | 4.0 - 5.5GHZ LNA + 40W SPDT, DUA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Front End 3.7GHz ~ 5.3GHz General Purpose 40-LFCSP-VQ (6x6) |
Datasheet | Datasheet |
Category | Frequency 3.7GHz ~ 5.3GHz |
Manufacturer Analog Devices Inc. | Features SPDT |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 40-VFQFN Exposed Pad, CSP |
Part Status Active | Supplier Device Package 40-LFCSP-VQ (6x6) |
RF Type General Purpose | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,44000 € | 27,44 € |
| 10 | 22,21300 € | 222,13 € |
| 25 | 20,90680 € | 522,67 € |
| 100 | 20,23800 € | 2.023,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 18,16909 € | 13.626,82 € |
| Unit Price without VAT: | 27,44000 € |
|---|---|
| Unit Price with VAT: | 32,65360 € |

