
ADRF5545ABCPZN-RL | |
|---|---|
DigiKey Part Number | 505-ADRF5545ABCPZN-RLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADRF5545ABCPZN-RL |
Description | DUAL CHANNEL, 2.4 GHZ TO 4.2 GHZ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Front End 2.4GHz ~ 4.2GHz General Purpose 40-LFCSP-VQ (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | ADRF5545ABCPZN-RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
RF Type | General Purpose | |
Frequency | 2.4GHz ~ 4.2GHz | |
Features | SPDT | |
Package / Case | 40-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 40-LFCSP-VQ (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 17,41043 € | 43.526,08 € |
| Unit Price without VAT: | 17,41043 € |
|---|---|
| Unit Price with VAT: | 20,71841 € |

