
ADRF5301BCCZN | |
|---|---|
DigiKey Part Number | 505-ADRF5301BCCZN-ND |
Manufacturer | |
Manufacturer Product Number | ADRF5301BCCZN |
Description | IC RF SWITCH SPDT 49GHZ 20LGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC Cellular SPDT 50Ohm 20-LGA (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADRF5301BCCZN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
RF Type | Cellular | |
Topology | Reflective | |
Circuit | SPDT | |
Frequency Range | 37GHz ~ 49GHz | |
Isolation | 30dB | |
Insertion Loss | 1.4dB | |
Test Frequency | 40GHz | |
P1dB | 36dBm | |
IIP3 | 52dBm | |
Features | Single Line Control | |
Impedance | 50Ohm | |
Voltage - Supply | 3.15V ~ 3.45V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFLGA Exposed Pad | |
Supplier Device Package | 20-LGA (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,74000 € | 27,74 € |
| 10 | 22,46900 € | 224,69 € |
| 25 | 21,15200 € | 528,80 € |
| 100 | 19,70490 € | 1.970,49 € |
| 250 | 19,01512 € | 4.753,78 € |
| Unit Price without VAT: | 27,74000 € |
|---|---|
| Unit Price with VAT: | 33,01060 € |

