ADRF5301 - Switch (SPDT) 37GHz ~ 49GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADRF5301-EVALZ

DigiKey Part Number
505-ADRF5301-EVALZ-ND
Manufacturer
Manufacturer Product Number
ADRF5301-EVALZ
Description
ADRF5301 EVALUATION BOARD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
ADRF5301 - Switch (SPDT) 37GHz ~ 49GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Type
Switch, SPDT
Frequency
37GHz ~ 49GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
ADRF5301
Note
-
RF Type
-
RF Frequency
37GHz ~ 49GHz
Function
Switch (SPDT)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1373,23000 €373,23 €
Manufacturers Standard Package
Unit Price without VAT:373,23000 €
Unit Price with VAT:444,14370 €