
ADRF5160BCPZ-R7 | |
|---|---|
DigiKey Part Number | ADRF5160BCPZ-R7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADRF5160BCPZ-R7 |
Description | IC RF SWITCH SPDT 4GHZ 32LFCSP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SPDT 50Ohm 32-LFCSP (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADRF5160BCPZ-R7 Models |
Category | Test Frequency 4GHz |
Manufacturer Analog Devices Inc. | P1dB 47dBm |
Packaging Tape & Reel (TR) | IIP3 70dBm |
Part Status Active | Impedance 50Ohm |
RF Type General Purpose | Voltage - Supply 4.5V ~ 5.4V |
Topology Reflective | Operating Temperature -40°C ~ 105°C |
Circuit SPDT | Mounting Type Surface Mount |
Frequency Range 700MHz ~ 4GHz | Package / Case 32-VFQFN Exposed Pad, CSP |
Isolation 35dB | Supplier Device Package 32-LFCSP (5x5) |
Insertion Loss 0.9dB | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 32,69360 € | 16.346,80 € |
| Unit Price without VAT: | 32,69360 € |
|---|---|
| Unit Price with VAT: | 38,90538 € |

