
ADRF5141BCCZN | |
|---|---|
DigiKey Part Number | 505-ADRF5141BCCZN-ND |
Manufacturer | |
Manufacturer Product Number | ADRF5141BCCZN |
Description | IC RF SWITCH SPDT 12GHZ 20LGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC SPDT 50Ohm 20-LGA (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADRF5141BCCZN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
RF Type | - | |
Topology | Reflective | |
Circuit | SPDT | |
Frequency Range | 6GHz ~ 12GHz | |
Isolation | 26dB | |
Insertion Loss | 1.7dB | |
Test Frequency | 12GHz | |
P1dB | 43dBm | |
IIP3 | 58dBm | |
Features | Single Line Control | |
Impedance | 50Ohm | |
Voltage - Supply | 3.15V ~ 3.45V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFLGA Exposed Pad | |
Supplier Device Package | 20-LGA (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,07000 € | 73,07 € |
| 10 | 60,65300 € | 606,53 € |
| Unit Price without VAT: | 73,07000 € |
|---|---|
| Unit Price with VAT: | 86,95330 € |


