RF Switch IC General Purpose SPDT 50Ohm 16-LFCSP-WQ (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Switch IC General Purpose SPDT 50Ohm 16-LFCSP-WQ (3x3)
High-Power Switches in Silicon

ADRF5132BCPZN

DigiKey Part Number
ADRF5132BCPZN-ND
Manufacturer
Manufacturer Product Number
ADRF5132BCPZN
Description
IC RF SWITCH SPDT 5GHZ 16LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Switch IC General Purpose SPDT 50Ohm 16-LFCSP-WQ (3x3)
Datasheet
 Datasheet
EDA/CAD Models
ADRF5132BCPZN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Bulk
Part Status
Active
RF Type
General Purpose
Topology
Reflective
Circuit
SPDT
Frequency Range
700MHz ~ 5GHz
Isolation
35dB
Insertion Loss
0.9dB
Test Frequency
5GHz
P1dB
-
IIP3
62dBm
Features
-
Impedance
50Ohm
Voltage - Supply
4.5V ~ 5.4V
Operating Temperature
-40°C ~ 105°C (TC)
Mounting Type
Surface Mount
Package / Case
16-WFQFN Exposed Pad, CSP
Supplier Device Package
16-LFCSP-WQ (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 224
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
135,98000 €35,98 €
1031,49000 €314,90 €
2529,93480 €748,37 €
10027,80280 €2.780,28 €
25026,52820 €6.632,05 €
Unit Price without VAT:35,98000 €
Unit Price with VAT:42,81620 €