RF Switch IC General Purpose SPDT 50Ohm 16-LFCSP-WQ (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Switch IC General Purpose SPDT 50Ohm 16-LFCSP-WQ (3x3)
High-Power Switches in Silicon

ADRF5132BCPZN-R7

DigiKey Part Number
505-ADRF5132BCPZN-R7TR-ND - Tape & Reel (TR)
505-ADRF5132BCPZN-R7CT-ND - Cut Tape (CT)
505-ADRF5132BCPZN-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADRF5132BCPZN-R7
Description
IC RF SWITCH SPDT 5GHZ 16LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Switch IC General Purpose SPDT 50Ohm 16-LFCSP-WQ (3x3)
Datasheet
 Datasheet
EDA/CAD Models
ADRF5132BCPZN-R7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Type
General Purpose
Topology
Reflective
Circuit
SPDT
Frequency Range
700MHz ~ 5GHz
Isolation
35dB
Insertion Loss
0.9dB
Test Frequency
5GHz
P1dB
-
IIP3
62dBm
Features
-
Impedance
50Ohm
Voltage - Supply
4.5V ~ 5.4V
Operating Temperature
-40°C ~ 105°C (TC)
Mounting Type
Surface Mount
Package / Case
16-WFQFN Exposed Pad, CSP
Supplier Device Package
16-LFCSP-WQ (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 498
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
135,72000 €35,72 €
1031,26200 €312,62 €
2529,71720 €742,93 €
10028,26990 €2.826,99 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50025,44350 €12.721,75 €
Manufacturers Standard Package
Unit Price without VAT:35,72000 €
Unit Price with VAT:42,50680 €