


ADRF5132-EVALZ | |
|---|---|
DigiKey Part Number | ADRF5132-EVALZ-ND |
Manufacturer | |
Manufacturer Product Number | ADRF5132-EVALZ |
Description | EVAL BOARD FOR ADRF5132 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADRF5132 - Switch (SPDT) 700MHz ~ 5GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Switch, SPDT | |
Frequency | 700MHz ~ 5GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | ADRF5132 | |
Note | - | |
RF Type | - | |
RF Frequency | 700MHz ~ 5GHz | |
Function | Switch (SPDT) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 126,91000 € | 126,91 € |
| Unit Price without VAT: | 126,91000 € |
|---|---|
| Unit Price with VAT: | 151,02290 € |

