Parametric Equivalent

ADRF5049BCCZN-R7 | |
|---|---|
DigiKey Part Number | 505-ADRF5049BCCZN-R7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADRF5049BCCZN-R7 |
Description | IC RF SWITCH SP4T 45GHZ 24LGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC 5G, Cellular, VSAT SP4T 50Ohm 24-LGA (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADRF5049BCCZN-R7 Models |
Category | Test Frequency 45GHz |
Manufacturer Analog Devices Inc. | IIP3 50dBm |
Packaging Tape & Reel (TR) | Impedance 50Ohm |
Part Status Active | Voltage - Supply 3.15V ~ 3.45V |
RF Type 5G, Cellular, VSAT | Operating Temperature -40°C ~ 105°C (TC) |
Topology Absorptive | Mounting Type Surface Mount |
Circuit SP4T | Package / Case 24-VFLGA Exposed Pad |
Frequency Range 9kHz ~ 45GHz | Supplier Device Package 24-LGA (3x3) |
Isolation 35dB | Base Product Number |
Insertion Loss 3.3dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADRF5049BCCZN | Analog Devices Inc. | 127 | 505-ADRF5049BCCZN-ND | 173,75000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 129,41864 € | 64.709,32 € |
| Unit Price without VAT: | 129,41864 € |
|---|---|
| Unit Price with VAT: | 154,00818 € |


