
ADRF5032BCCZN-R7 | |
|---|---|
DigiKey Part Number | 505-ADRF5032BCCZN-R7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADRF5032BCCZN-R7 |
Description | IC RF SWITCH SPDT 60GHZ 12LGA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC Cellular, VSAT SPDT 50Ohm 12-LGA (2.5x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | ADRF5032BCCZN-R7 Models |
Category | Test Frequency 60GHz |
Manufacturer Analog Devices Inc. | IIP3 45dBm |
Packaging Tape & Reel (TR) | Impedance 50Ohm |
Part Status Active | Voltage - Supply 3.15V ~ 3.45V |
RF Type Cellular, VSAT | Operating Temperature -40°C ~ 105°C |
Topology Reflective | Mounting Type Surface Mount |
Circuit SPDT | Package / Case 12-UFLGA Exposed Pad |
Frequency Range 1GHz ~ 60GHz | Supplier Device Package 12-LGA (2.5x2.5) |
Isolation 36dB | Base Product Number |
Insertion Loss 2dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 106,68168 € | 53.340,84 € |
| Unit Price without VAT: | 106,68168 € |
|---|---|
| Unit Price with VAT: | 126,95120 € |

