
ADRF5030-EVALZ | |
|---|---|
DigiKey Part Number | 505-ADRF5030-EVALZ-ND |
Manufacturer | |
Manufacturer Product Number | ADRF5030-EVALZ |
Description | ADRF5030 EVAL BOARD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADRF5030 - Switch, SPDT 100MHz ~ 20GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Switch, SPDT | |
Frequency | 100MHz ~ 20GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | ADRF5030 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 348,47000 € | 348,47 € |
| Unit Price without VAT: | 348,47000 € |
|---|---|
| Unit Price with VAT: | 414,67930 € |



