
ADRF5027BCCZN | |
|---|---|
DigiKey Part Number | 505-ADRF5027BCCZN-ND |
Manufacturer | |
Manufacturer Product Number | ADRF5027BCCZN |
Description | IC RF SWITCH SPDT 44GHZ 20LGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC VSAT SPDT 50Ohm 20-LGA (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADRF5027BCCZN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Type | VSAT | |
Topology | Absorptive | |
Circuit | SPDT | |
Frequency Range | 9kHz ~ 44GHz | |
Isolation | 43dB | |
Insertion Loss | 3.8dB | |
Test Frequency | 44GHz | |
P1dB | 26dBm | |
IIP3 | 54dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 3.15V ~ 3.45V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFLGA Exposed Pad | |
Supplier Device Package | 20-LGA (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,53000 € | 107,53 € |
| 12 | 93,85750 € | 1.126,29 € |
| 30 | 89,51267 € | 2.685,38 € |
| 102 | 84,22667 € | 8.591,12 € |
| Unit Price without VAT: | 107,53000 € |
|---|---|
| Unit Price with VAT: | 127,96070 € |








