Parametric Equivalent

ADRF5022BCCZN-R7 | |
|---|---|
DigiKey Part Number | 505-ADRF5022BCCZN-R7TR-ND - Tape & Reel (TR) 505-ADRF5022BCCZN-R7CT-ND - Cut Tape (CT) 505-ADRF5022BCCZN-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADRF5022BCCZN-R7 |
Description | SILICON SPDT, 0.1-45GHZ, 1W, REE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC 5G, Cellular, Radar SPDT 50Ohm 20-LGA (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADRF5022BCCZN-R7 Models |
Category | Test Frequency 45GHz |
Manufacturer Analog Devices Inc. | IIP3 55dBm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features DC Blocked |
Part Status Active | Impedance 50Ohm |
RF Type 5G, Cellular, Radar | Voltage - Supply 3.15V ~ 3.45V |
Topology Absorptive | Operating Temperature -40°C ~ 105°C |
Circuit SPDT | Mounting Type Surface Mount |
Frequency Range 100MHz ~ 45GHz | Package / Case 20-VFLGA Exposed Pad |
Isolation 43dB | Supplier Device Package 20-LGA (3x3) |
Insertion Loss 2.3dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADRF5022BCCZN | Analog Devices Inc. | 1.101 | 505-ADRF5022BCCZN-ND | 131,79000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 135,75000 € | 135,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 99,83400 € | 49.917,00 € |
| Unit Price without VAT: | 135,75000 € |
|---|---|
| Unit Price with VAT: | 161,54250 € |


