ADRF5022 - Switch (SPDT) 100MHz ~ 45GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADRF5022-EVALZ

DigiKey Part Number
505-ADRF5022-EVALZ-ND
Manufacturer
Manufacturer Product Number
ADRF5022-EVALZ
Description
ADRF5022 EVAL BOARD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
ADRF5022 - Switch (SPDT) 100MHz ~ 45GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Type
Switch, SPDT
Frequency
100MHz ~ 45GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
ADRF5022
Note
-
RF Type
-
RF Frequency
100MHz ~ 45GHz
Function
Switch (SPDT)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1758,79000 €758,79 €
Manufacturers Standard Package
Unit Price without VAT:758,79000 €
Unit Price with VAT:902,96010 €